DBLS209G | ||
---|---|---|
DigiKey Part Number | 1801-DBLS209GTR-ND - Tape & Reel (TR) 1801-DBLS209GCT-ND - Cut Tape (CT) 1801-DBLS209GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DBLS209G | |
Description | BRIDGE RECT 1PHASE 1.4KV 2A DBLS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Surface Mount DBLS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98080 | ¥298.08 |
500 | ¥2.49088 | ¥1,245.44 |