MURS220T3G | ||
---|---|---|
DigiKey Part Number | MURS220T3GOSTR-ND - Tape & Reel (TR) MURS220T3GOSCT-ND - Cut Tape (CT) MURS220T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MURS220T3G | |
Description | DIODE GEN PURP 200V 2A SMB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | MURS220T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72400 | ¥172.40 |
500 | ¥1.59606 | ¥798.03 |
1,000 | ¥1.08536 | ¥1,085.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99918 | ¥2,497.95 |
5,000 | ¥0.95767 | ¥4,788.35 |
12,500 | ¥0.86190 | ¥10,773.75 |
25,000 | ¥0.84913 | ¥21,228.25 |
62,500 | ¥0.79805 | ¥49,878.12 |