ACS732KLATR-40AB-T | ||
---|---|---|
DigiKey Part Number | 620-1987-2-ND - Tape & Reel (TR) 620-1987-1-ND - Cut Tape (CT) 620-1987-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS732KLATR-40AB-T | |
Description | SENSOR CURRENT HALL 40A 16SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 1MHz | |
Linearity | ±0.5% | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥35.84200 | ¥358.42 |
25 | ¥31.85560 | ¥796.39 |
50 | ¥30.26300 | ¥1,513.15 |
100 | ¥29.46750 | ¥2,946.75 |
500 | ¥24.68862 | ¥12,344.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.09585 | ¥23,095.85 |
3,000 | ¥22.29946 | ¥66,898.38 |