C2M1000170J | ||
---|---|---|
DigiKey Part Number | C2M1000170J-ND | |
Manufacturer | ||
Manufacturer Product Number | C2M1000170J | |
Description | SICFET N-CH 1700V 5.3A D2PAK | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1700 V 5.3A (Tc) 78W (Tc) Surface Mount D2PAK (7-Lead) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2M1000170J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.59000 | ¥87.59 |
50 | ¥70.90080 | ¥3,545.04 |
100 | ¥66.72970 | ¥6,672.97 |
500 | ¥60.47366 | ¥30,236.83 |
1,000 | ¥55.46892 | ¥55,468.92 |