TO-263-7 (Straight Leads) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
473 In Stock | 1 : ¥87.59000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
0 In Stock | 200 : ¥22.16320 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 120A (Tc) | 10V | 4.9mOhm @ 88A, 10V | 4V @ 150µA | 230 nC @ 10 V | ±20V | 5360 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-263CA-7 | TO-263-7 (Straight Leads) |