
IXDD609D2TR | |
|---|---|
DigiKey Part Number | 212-IXDD609D2TR-ND - Tape & Reel (TR) 212-IXDD609D2TRCT-ND - Cut Tape (CT) 212-IXDD609D2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD609D2TR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN-EP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | IXDD609D2TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 22ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-DFN-EP (5x4) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.81800 | ¥128.18 |
| 25 | ¥11.68400 | ¥292.10 |
| 100 | ¥10.43180 | ¥1,043.18 |
| 250 | ¥9.83500 | ¥2,458.75 |
| 500 | ¥9.50124 | ¥4,750.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.93557 | ¥17,871.14 |
| 4,000 | ¥8.73508 | ¥34,940.32 |
| 6,000 | ¥8.63468 | ¥51,808.08 |










