ES2G-E3/52T | ||
---|---|---|
DigiKey Part Number | ES2G-E3/52TGITR-ND - Tape & Reel (TR) ES2G-E3/52TGICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ES2G-E3/52T | |
Description | DIODE GEN PURP 400V 2A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | ES2G-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.05640 | ¥205.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.60575 | ¥1,204.31 |
1,500 | ¥1.30518 | ¥1,957.77 |
2,250 | ¥1.16671 | ¥2,625.10 |
5,250 | ¥1.10740 | ¥5,813.85 |
18,750 | ¥1.02831 | ¥19,280.81 |
37,500 | ¥1.00457 | ¥37,671.38 |
75,000 | ¥0.97896 | ¥73,422.00 |