HE722A1210 | ||
---|---|---|
DigiKey Part Number | HE109-ND | |
Manufacturer | ||
Manufacturer Product Number | HE722A1210 | |
Description | RELAY REED DPST 500MA 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.61000 | ¥38.61 |
10 | ¥36.17400 | ¥361.74 |
25 | ¥32.15560 | ¥803.89 |
50 | ¥30.54740 | ¥1,527.37 |
100 | ¥28.93920 | ¥2,893.92 |
250 | ¥25.72404 | ¥6,431.01 |
500 | ¥24.11626 | ¥12,058.13 |
1,000 | ¥22.50857 | ¥22,508.57 |