AD574AJDZ | ||
---|---|---|
DigiKey Part Number | AD574AJDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD574AJDZ | |
Description | IC ADC 12BIT SAR 28CDIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD574AJDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.57000 | ¥773.57 |
13 | ¥733.61923 | ¥9,537.05 |
26 | ¥713.65769 | ¥18,555.10 |
104 | ¥663.75260 | ¥69,030.27 |