


2N2222A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2222APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222A PBFREE |
Description | TRANS NPN 40V 0.8A TO-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222A PBFREE Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥18.78900 | ¥187.89 |
| 100 | ¥13.05250 | ¥1,305.25 |
| 500 | ¥10.60312 | ¥5,301.56 |
| 1,000 | ¥9.81607 | ¥9,816.07 |
| 2,000 | ¥9.15447 | ¥18,308.94 |
| 6,000 | ¥8.59666 | ¥51,579.96 |









