PURETHERMAL-OPENMV | ||
---|---|---|
DigiKey Part Number | 2077-PURETHERMAL-OPENMV-ND | |
Manufacturer | ||
Manufacturer Product Number | PURETHERMAL-OPENMV | |
Description | PURETHERMAL OPENMV | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | OV5640, STM32H743XI, VL53L0X - Image Sensor Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 5 Megapixel | |
Interface | CAN, I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OV5640, STM32H743XI, VL53L0X | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,029.25000 | ¥3,029.25 |