
102991322 | |
|---|---|
DigiKey Part Number | 1597-102991322-ND |
Manufacturer | |
Manufacturer Product Number | 102991322 |
Description | OPENMV4 CAM H7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OV7725, STM32H743 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Seeed Technology Co., Ltd | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part OV7725, STM32H743 |
Sensor Type Image Sensor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥568.56000 | ¥568.56 |








