Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 345 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS247™-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.15000 | ¥271.15 |
30 | ¥224.78300 | ¥6,743.49 |
120 | ¥210.73258 | ¥25,287.91 |