
Category | Vgs(th) (Max) @ Id 4.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 345 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 23800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-264 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 120A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥325.67000 | ¥325.67 |
| 25 | ¥219.75360 | ¥5,493.84 |
| 100 | ¥201.78290 | ¥20,178.29 |

