N-Channel 300 V 120A (Tc) 735W (Tc) Surface Mount TO-268HV (IXFT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT120N30X3HV

DigiKey Part Number
238-IXFT120N30X3HV-ND
Manufacturer
Manufacturer Product Number
IXFT120N30X3HV
Description
MOSFET N-CH 300V 120A TO268HV
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 120A (Tc) 735W (Tc) Surface Mount TO-268HV (IXFT)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
735W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-268HV (IXFT)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.16000¥186.16
30¥117.47533¥3,524.26
120¥102.46042¥12,295.25
510¥99.65345¥50,823.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.