
TLZ3V0B-GS08 | |
|---|---|
DigiKey Part Number | TLZ3V0B-GS08GITR-ND - Tape & Reel (TR) TLZ3V0B-GS08GICT-ND - Cut Tape (CT) TLZ3V0B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ3V0B-GS08 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.38900 | ¥13.89 |
| 100 | ¥0.74590 | ¥74.59 |
| 500 | ¥0.57538 | ¥287.69 |
| 1,000 | ¥0.50245 | ¥502.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.36968 | ¥924.20 |
| 5,000 | ¥0.32998 | ¥1,649.90 |
| 7,500 | ¥0.30973 | ¥2,322.97 |
| 12,500 | ¥0.23154 | ¥2,894.25 |
| 17,500 | ¥0.23144 | ¥4,050.20 |
| 25,000 | ¥0.21360 | ¥5,340.00 |
| 62,500 | ¥0.19861 | ¥12,413.12 |











