Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8615AUJZ-R2

DigiKey Part Number
505-AD8615AUJZ-R2TR-ND - Tape & Reel (TR)
505-AD8615AUJZ-R2CT-ND - Cut Tape (CT)
505-AD8615AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8615AUJZ-R2
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8615AUJZ-R2 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
23 µV
Mfr
Current - Supply
1.7mA
Series
Current - Output / Channel
150 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
12V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
24 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,452
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥29.08600¥290.86
25¥26.77840¥669.46
100¥24.24100¥2,424.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥23.03160¥5,757.90
500¥22.30252¥11,151.26
750¥21.93744¥16,453.08
1,250¥21.53269¥26,915.86
1,750¥21.29623¥37,268.40
2,500¥21.06878¥52,671.95
Manufacturers Standard Package