
EVAL-CN0323-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0323-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0323-SDPZ |
Description | EVAL BD FOR AD7866 AD8227 AD8615 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7866, AD8227, AD8615 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Category | Function Sensor Signal Conditioner |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part AD7866, AD8227, AD8615 |
Packaging Box | Primary Attributes AMR Angle Measurement |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥965.03000 | ¥965.03 |


