Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM5164QDDATQ1 | |
|---|---|
DigiKey Part Number | 296-LM5164QDDATQ1TR-ND - Tape & Reel (TR) 296-LM5164QDDATQ1CT-ND - Cut Tape (CT) 296-LM5164QDDATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5164QDDATQ1 |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5164QDDATQ1 Models |
Category | Voltage - Output (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 100V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5164DDAR | Texas Instruments | 0 | 296-LM5164DDARCT-ND | ¥37.51000 | Parametric Equivalent |
| LM5164DDAT | Texas Instruments | 0 | 296-53428-1-ND | ¥40.77000 | Parametric Equivalent |
| LM5164QDDARQ1 | Texas Instruments | 0 | 296-LM5164QDDARQ1CT-ND | ¥40.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.05000 | ¥50.05 |
| 10 | ¥38.24700 | ¥382.47 |
| 25 | ¥35.29560 | ¥882.39 |
| 100 | ¥32.04850 | ¥3,204.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.50128 | ¥7,625.32 |
| 500 | ¥29.56856 | ¥14,784.28 |
| 750 | ¥29.10176 | ¥21,826.32 |
| 1,250 | ¥28.58400 | ¥35,730.00 |
| 1,750 | ¥28.28163 | ¥49,492.85 |
| 2,500 | ¥27.99082 | ¥69,977.05 |







