
EVAL-CN0194-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0194-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0194-SDPZ |
Description | EVAL BRD AD7685 AD8615 ADUM1402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7685, AD8615, ADuM1402 Circuits from the Lab™ Isolated Data Acquisition System Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Isolated Data Acquisition System |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part AD7685, AD8615, ADuM1402 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Reference Design |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥822.32000 | ¥822.32 |


