Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,434 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 20 Ohms | 2 µA @ 2 V | 1.5 V @ 200 mA | 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
30,407 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.23727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | - | 500 mW | 16 Ohms | 40 nA @ 13.6 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
26,042 In Stock | 1 : ¥2.03000 Cut Tape (CT) 10,000 : ¥0.25964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 500 mW | 20 Ohms | 2 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
23,863 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | - | 500 mW | 60 Ohms | 5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
20,284 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | - | 500 mW | 12 Ohms | 40 nA @ 10.6 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
16,903 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | - | 500 mW | 28 Ohms | 40 nA @ 17.7 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
15,550 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | - | 500 mW | 13 Ohms | 1 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
15,000 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | - | 500 mW | 28 Ohms | 40 nA @ 18.3 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
13,940 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | - | 500 mW | 23 Ohms | 40 nA @ 16.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
13,904 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | - | 500 mW | 45 Ohms | 40 nA @ 23.7 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
13,109 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | - | 500 mW | 8 Ohms | 40 nA @ 8.94 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
12,867 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | - | 500 mW | 40 Ohms | 3 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
12,695 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | - | 500 mW | 8 Ohms | 40 nA @ 9.22 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
11,695 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | - | 500 mW | 14 Ohms | 40 nA @ 11.9 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
8,835 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 500 mW | 25 Ohms | 5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
8,124 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | - | 500 mW | 12 Ohms | 40 nA @ 11.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
8,081 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 500 mW | 20 Ohms | 2 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
6,892 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | - | 500 mW | 70 Ohms | 10 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
5,451 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | - | 500 mW | 8 Ohms | 40 nA @ 8.39 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
4,989 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | - | 500 mW | 10 Ohms | 40 nA @ 10.28 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
3,257 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | - | 500 mW | 10 Ohms | 40 nA @ 9.98 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
2,552 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | - | 500 mW | 35 Ohms | 40 nA @ 22 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
14,855 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | - | 500 mW | 8 Ohms | 3 µA @ 6.93 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
14,211 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | - | 500 mW | 18 Ohms | 40 nA @ 14.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
13,013 In Stock | 1 : ¥2.03000 Cut Tape (CT) 2,500 : ¥0.33752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | - | 500 mW | 80 Ohms | 50 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF |