TLZ3V0A-GS08 | ||
---|---|---|
DigiKey Part Number | TLZ3V0A-GS08GITR-ND - Tape & Reel (TR) TLZ3V0A-GS08GICT-ND - Cut Tape (CT) TLZ3V0A-GS08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLZ3V0A-GS08 | |
Description | DIODE ZENER 3V 500MW SOD80 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3 V 500 mW Surface Mount SOD-80 MiniMELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67890 | ¥67.89 |
500 | ¥0.56596 | ¥282.98 |
1,000 | ¥0.39323 | ¥393.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.34082 | ¥852.05 |
5,000 | ¥0.31616 | ¥1,580.80 |
12,500 | ¥0.26217 | ¥3,277.12 |
25,000 | ¥0.25755 | ¥6,438.75 |
62,500 | ¥0.23133 | ¥14,458.12 |
125,000 | ¥0.20049 | ¥25,061.25 |