SMCJ51A-E3/57T | ||
---|---|---|
DigiKey Part Number | SMCJ51A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ51A-E3/57TGICT-ND - Cut Tape (CT) SMCJ51A-E3/57TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ51A-E3/57T | |
Description | TVS DIODE 51VWM 82.4VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.86510 | ¥286.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.23691 | ¥1,901.37 |
1,700 | ¥1.81818 | ¥3,090.91 |
2,550 | ¥1.62535 | ¥4,144.64 |
5,950 | ¥1.54271 | ¥9,179.12 |
21,250 | ¥1.43251 | ¥30,440.84 |
42,500 | ¥1.39945 | ¥59,476.62 |