PC Test Point, Miniature Phosphor Bronze , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Miniature Phosphor Bronze , Tin Plating Surface Mount Mounting Type
Keystone Terminals & Test Points Video

5084

DigiKey Part Number
36-5084TR-ND - Tape & Reel (TR)
36-5084CT-ND - Cut Tape (CT)
36-5084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5084
Description
PC TEST POINT MINIATURE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Miniature Phosphor Bronze Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)
Manufacturer
Keystone Electronics
Height
0.060" (1.52mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Tin
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point, Miniature
Material - Body
Phosphor Bronze
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.40600¥14.06
25¥1.32320¥33.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.32320¥1,323.20
3,000¥1.24050¥3,721.50
5,000¥1.15780¥5,789.00
Manufacturers Standard Package