TPSMA6L28A | ||
---|---|---|
DigiKey Part Number | F6160TR-ND - Tape & Reel (TR) F6160CT-ND - Cut Tape (CT) F6160DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSMA6L28A | |
Description | TVS DIODE 28VWM 45.4VC DO221AC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-221AC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSMA6L28A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥2.28630 | ¥228.63 |
500 | ¥1.78488 | ¥892.44 |
1,000 | ¥1.45076 | ¥1,450.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07748 | ¥3,232.44 |