
474006-E | |
|---|---|
DigiKey Part Number | 2684-474006-ETR-ND - Tape & Reel (TR) 2684-474006-ECT-ND - Cut Tape (CT) 2684-474006-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474006-E |
Description | MAXIB M 10POS VERT Q SMT BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474006-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥42.40000 | ¥424.00 |
| 25 | ¥39.74240 | ¥993.56 |
| 50 | ¥37.84360 | ¥1,892.18 |
| 100 | ¥36.03650 | ¥3,603.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥33.19731 | ¥10,623.14 |
| 640 | ¥31.61400 | ¥20,232.96 |
| 960 | ¥30.72303 | ¥29,494.11 |
| 1,600 | ¥29.63667 | ¥47,418.67 |
| 2,240 | ¥28.94218 | ¥64,830.48 |











