
464686-E | |
|---|---|
DigiKey Part Number | 2684-464686-ETR-ND - Tape & Reel (TR) 2684-464686-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 464686-E |
Description | MAXIB M 20POS VERT Q SMT BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 464686-E Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.161" (4.09mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.370" (9.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 10 | ¥50.78600 | ¥507.86 |
| 25 | ¥47.59880 | ¥1,189.97 |
| 50 | ¥45.32780 | ¥2,266.39 |
| 100 | ¥43.16280 | ¥4,316.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥39.76291 | ¥12,724.13 |
| 640 | ¥37.86638 | ¥24,234.48 |
| 960 | ¥36.79942 | ¥35,327.44 |
| 1,600 | ¥35.49844 | ¥56,797.50 |
| 2,240 | ¥34.66664 | ¥77,653.27 |


