
474016-E | |
|---|---|
DigiKey Part Number | 2684-474016-ETR-ND - Tape & Reel (TR) 2684-474016-ECT-ND - Cut Tape (CT) 2684-474016-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474016-E |
Description | MAXIBR M 10POS RA B SMT BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474016-E Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.161" (4.09mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.199" (5.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 10 | ¥40.28300 | ¥402.83 |
| 25 | ¥37.75400 | ¥943.85 |
| 50 | ¥35.95140 | ¥1,797.57 |
| 100 | ¥34.23530 | ¥3,423.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 380 | ¥31.15787 | ¥11,839.99 |
| 760 | ¥29.67176 | ¥22,550.54 |
| 1,140 | ¥28.83552 | ¥32,872.49 |
| 1,900 | ¥27.81596 | ¥52,850.32 |
| 2,660 | ¥27.16430 | ¥72,257.04 |







