
TPS16530PWPR | |
|---|---|
DigiKey Part Number | 296-TPS16530PWPRTR-ND - Tape & Reel (TR) 296-TPS16530PWPRCT-ND - Cut Tape (CT) 296-TPS16530PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16530PWPR |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 4.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS16530PWPR Models |
Category | Voltage - Input 4.5V ~ 58V |
Manufacturer Texas Instruments | Current - Output 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Sensing Method High-Side | Supplier Device Package 20-HTSSOP |
Accuracy ±2% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.71000 | ¥30.71 |
| 10 | ¥23.04500 | ¥230.45 |
| 25 | ¥21.13240 | ¥528.31 |
| 100 | ¥19.03460 | ¥1,903.46 |
| 250 | ¥18.03320 | ¥4,508.30 |
| 500 | ¥17.80722 | ¥8,903.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.52449 | ¥33,048.98 |
| 4,000 | ¥16.18816 | ¥64,752.64 |










