
TPS16530RGER | |
|---|---|
DigiKey Part Number | 296-TPS16530RGERTR-ND - Tape & Reel (TR) 296-TPS16530RGERCT-ND - Cut Tape (CT) 296-TPS16530RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16530RGER |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 4.5A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16530RGER Models |
Category | Voltage - Input 4.5V ~ 58V |
Manufacturer Texas Instruments | Current - Output 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 24-VFQFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±2% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.75800 | ¥207.58 |
| 25 | ¥19.02760 | ¥475.69 |
| 100 | ¥17.13130 | ¥1,713.13 |
| 250 | ¥16.22640 | ¥4,056.60 |
| 500 | ¥16.00608 | ¥8,003.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.88957 | ¥47,668.71 |











