DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26AHE3_B/H

DigiKey Part Number
112-SMBJ26AHE3_B/HTR-ND - Tape & Reel (TR)
112-SMBJ26AHE3_B/HCT-ND - Cut Tape (CT)
112-SMBJ26AHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26AHE3_B/H
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,766
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.60400¥16.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥1.24041¥930.31
1,500¥1.22801¥1,842.02
2,250¥1.19496¥2,688.66
3,750¥1.17426¥4,403.48
5,250¥1.15358¥6,056.30
7,500¥1.13705¥8,527.88
Manufacturers Standard Package