
LTC2863MPS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC2863MPS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863MPS8-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863MPS8-1#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.08000 | ¥87.08 |
| 10 | ¥68.00400 | ¥680.04 |
| 25 | ¥63.22920 | ¥1,580.73 |
| 100 | ¥57.98430 | ¥5,798.43 |
| 300 | ¥55.05833 | ¥16,517.50 |
| 500 | ¥53.97644 | ¥26,988.22 |
| 1,000 | ¥52.73586 | ¥52,735.86 |








