2065657-1 | ||
---|---|---|
DigiKey Part Number | A104048-ND | |
Manufacturer | ||
Manufacturer Product Number | 2065657-1 | |
Description | CONN RCPT HI SPEED 120P EDGE MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed | |
Datasheet | Datasheet | |
EDA/CAD Models | 2065657-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Single Signal, 40 Ground | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 0.600A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.83000 | ¥314.83 |
10 | ¥275.71900 | ¥2,757.19 |
25 | ¥263.80920 | ¥6,595.23 |
50 | ¥255.29760 | ¥12,764.88 |
100 | ¥246.78780 | ¥24,678.78 |
250 | ¥233.17208 | ¥58,293.02 |