



6469028-1 | |
|---|---|
DigiKey Part Number | 6469028-1-ND |
Manufacturer | |
Manufacturer Product Number | 6469028-1 |
Description | CONN RCPT HIGH SPEED 60P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469028-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 40 Signal, 20 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.55000 | ¥177.55 |
| 20 | ¥143.70250 | ¥2,874.05 |
| 40 | ¥136.84700 | ¥5,473.88 |
| 60 | ¥132.98800 | ¥7,979.28 |
| 100 | ¥128.28240 | ¥12,828.24 |
| 260 | ¥119.92777 | ¥31,181.22 |
| 500 | ¥118.34286 | ¥59,171.43 |














