2013289-2 | ||
---|---|---|
DigiKey Part Number | A121580-ND | |
Manufacturer | ||
Manufacturer Product Number | 2013289-2 | |
Description | CONN SKT SODIMM 204POS SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2013289-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.30000 | ¥61.30 |
20 | ¥53.39250 | ¥1,067.85 |
40 | ¥51.98825 | ¥2,079.53 |
80 | ¥50.58388 | ¥4,046.71 |
240 | ¥47.49217 | ¥11,398.12 |
440 | ¥47.21109 | ¥20,772.88 |
960 | ¥44.40096 | ¥42,624.92 |