



6469169-1 | |
|---|---|
DigiKey Part Number | 6469169-1-ND |
Manufacturer | |
Manufacturer Product Number | 6469169-1 |
Description | CONN HDR HI SPEED 60POS EDGE MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469169-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 40 Signal, 20 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.48000 | ¥293.48 |
| 20 | ¥237.55650 | ¥4,751.13 |
| 40 | ¥226.22325 | ¥9,048.93 |
| 60 | ¥219.84617 | ¥13,190.77 |
| 100 | ¥212.07100 | ¥21,207.10 |
| 260 | ¥205.06469 | ¥53,316.82 |










