100B-1003FNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1003XNLT

DigiKey Part Number
1902-100B-1003XNLTTR-ND - Tape & Reel (TR)
1902-100B-1003XNLTCT-ND - Cut Tape (CT)
1902-100B-1003XNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B-1003XNLT
Description
EXTMP XFMR 100BT SMG COM EXM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Height - Seated (Max)
0.245" (6.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.14000¥154.14
10¥138.88900¥1,388.89
25¥133.17600¥3,329.40
50¥128.98820¥6,449.41
100¥124.91810¥12,491.81
250¥122.59072¥30,647.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥114.92275¥68,953.65
Manufacturers Standard Package