


MMSZ5241C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5241C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5241C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5241C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241C-E3-08 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.47960 | ¥47.96 |
| 500 | ¥0.47136 | ¥235.68 |
| 1,000 | ¥0.46309 | ¥463.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43740 | ¥1,312.20 |
| 6,000 | ¥0.39241 | ¥2,354.46 |
| 9,000 | ¥0.36946 | ¥3,325.14 |
| 15,000 | ¥0.24808 | ¥3,721.20 |











