
PDZ15BGWJ | |
|---|---|
DigiKey Part Number | 1727-7764-2-ND - Tape & Reel (TR) 1727-7764-1-ND - Cut Tape (CT) 1727-7764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ15BGWJ |
Description | DIODE ZENER 15V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 365 mW ±2.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.38900 | ¥13.89 |
| 100 | ¥0.86000 | ¥86.00 |
| 500 | ¥0.62584 | ¥312.92 |
| 1,000 | ¥0.54984 | ¥549.84 |
| 2,000 | ¥0.48558 | ¥971.16 |
| 5,000 | ¥0.41584 | ¥2,079.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.37259 | ¥3,725.90 |
| 20,000 | ¥0.33616 | ¥6,723.20 |
| 30,000 | ¥0.31759 | ¥9,527.70 |
| 50,000 | ¥0.29670 | ¥14,835.00 |
| 70,000 | ¥0.28432 | ¥19,902.40 |
| 100,000 | ¥0.27229 | ¥27,229.00 |
| 250,000 | ¥0.24589 | ¥61,472.50 |







