Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,865 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.15271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2.23% | 365 mW | 50 Ohms | 1 µA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
21,619 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±2% | 365 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
7,768 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2.13% | 365 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
43,736 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2.08% | 365 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
39,197 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2.35% | 365 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
8,584 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2.2% | 365 mW | 10 Ohms | 100 nA @ 7 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
7,922 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±2% | 365 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
5,860 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2.06% | 365 mW | 20 Ohms | 50 nA @ 12 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
29,301 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2.06% | 365 mW | 20 Ohms | 50 nA @ 12 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
17,870 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2.2% | 365 mW | 10 Ohms | 100 nA @ 7 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
6,267 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.21582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2.23% | 365 mW | 50 Ohms | 1 µA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
4,923 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.21724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2.13% | 365 mW | 90 Ohms | 2 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
4,483 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2.13% | 365 mW | 90 Ohms | 2 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
3,895 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2.35% | 365 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
2,462 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.26992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2.08% | 365 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
19,974 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2.13% | 365 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
9,760 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.21724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±2.18% | 365 mW | 50 Ohms | 500 nA @ 3 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
9,400 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.21724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2.19% | 365 mW | 20 Ohms | 50 nA @ 13 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
2,320 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±3.18% | 365 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
4,500 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2.18% | 365 mW | 20 Ohms | 50 nA @ 15 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
10,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±2.23% | 365 mW | 10 Ohms | 100 nA @ 10 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
10,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±2.48% | 365 mW | 40 Ohms | 50 nA @ 25 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
10,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±2.5% | 365 mW | 60 Ohms | 50 nA @ 27 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
10,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±2.13% | 365 mW | 10 Ohms | 500 nA @ 4 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
10,000 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±2.09% | 365 mW | 10 Ohms | 500 nA @ 6 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |