PDZ16BGWJ | |
---|---|
DigiKey Part Number | 1727-7765-2-ND - Tape & Reel (TR) 1727-7765-1-ND - Cut Tape (CT) 1727-7765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ16BGWJ |
Description | DIODE ZENER 16V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 365 mW ±2.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.51144 | ¥255.72 |
1,000 | ¥0.35522 | ¥355.22 |
2,000 | ¥0.29423 | ¥588.46 |
5,000 | ¥0.27825 | ¥1,391.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23681 | ¥2,368.10 |
30,000 | ¥0.21904 | ¥6,571.20 |
50,000 | ¥0.18944 | ¥9,472.00 |
100,000 | ¥0.17760 | ¥17,760.00 |
250,000 | ¥0.15747 | ¥39,367.50 |