BQ24172RGYT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25148RGYR

DigiKey Part Number
296-LM25148RGYRTR-ND - Tape & Reel (TR)
296-LM25148RGYRCT-ND - Cut Tape (CT)
296-LM25148RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25148RGYR
Description
42-V SYNCHRONOUS BUCK DC/DC CONT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
LM25148RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Power Good, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥18.66600¥186.66
25¥17.09240¥427.31
100¥15.36000¥1,536.00
250¥14.53344¥3,633.36
500¥14.03554¥7,017.77
1,000¥13.62560¥13,625.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.11924¥39,357.72
6,000¥12.87147¥77,228.82
Manufacturers Standard Package