40V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Semtech SurgeSwitch™ Circuit Protection | Datasheet Preview
Why USB-PD Needs SurgeSwitch Protection

TDS3011P.C

DigiKey Part Number
600-TDS3011P.CTR-ND - Tape & Reel (TR)
600-TDS3011P.CCT-ND - Cut Tape (CT)
600-TDS3011P.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDS3011P.C
Description
TVS DIODE 30VWM 40VC 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TDS3011P.C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Mfr
Power - Peak Pulse
1400W (1.4kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
170pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
30V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
34V
Package / Case
6-UFDFN
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,564
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥9.92400¥99.24
100¥6.65820¥665.82
500¥5.25624¥2,628.12
1,000¥4.80528¥4,805.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.23275¥12,698.25
6,000¥3.94462¥23,667.72
9,000¥3.79789¥34,181.01
15,000¥3.63310¥54,496.50
21,000¥3.61192¥75,850.32
Manufacturers Standard Package