Power Switch/Driver 1:1 N-Channel 5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 5A 12-DFN (3x3)
Semtech Corporation - HotSwitch® for System Protection | Datasheet Preview

HS2950P.M

DigiKey Part Number
600-HS2950P.MTR-ND - Tape & Reel (TR)
600-HS2950P.MCT-ND - Cut Tape (CT)
600-HS2950P.MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2950P.M
Description
29V 5A LOAD PROTECTION HOTSWITCH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5A
Series
Rds On (Typ)
25mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
12-DFN (3x3)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 29V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,974
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥14.37300¥143.73
25¥13.11640¥327.91
100¥11.73430¥1,173.43
250¥11.07584¥2,768.96
500¥10.75514¥5,377.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.79925¥48,996.25
Manufacturers Standard Package