Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
0430450228
0430450228
Conectores de alimentación Micro-Fit

0430450228

DigiKey Part Number
WM10659-ND
Manufacturer
Manufacturer Product Number
0430450228
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
0430450228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.390" (9.91mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Post
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,768
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.03900¥90.39
25¥8.47480¥211.87
50¥8.06960¥403.48
100¥7.68340¥768.34
250¥7.20164¥1,800.41
500¥6.85776¥3,428.88
1,000¥6.53037¥6,530.37
2,500¥6.12163¥15,304.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.