A768KS107M1HLAE030 | ||
---|---|---|
DigiKey Part Number | 399-A768KS107M1HLAE030TR-ND - Tape & Reel (TR) 399-A768KS107M1HLAE030CT-ND - Cut Tape (CT) 399-A768KS107M1HLAE030DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A768KS107M1HLAE030 | |
Description | CAP ALUM POLY 100UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A768KS107M1HLAE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥5.24400 | ¥52.44 |
50 | ¥4.58680 | ¥229.34 |
100 | ¥3.73730 | ¥373.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.56758 | ¥1,427.03 |
800 | ¥2.80318 | ¥2,242.54 |
1,200 | ¥2.63326 | ¥3,159.91 |
2,000 | ¥2.46338 | ¥4,926.76 |
4,000 | ¥2.33597 | ¥9,343.88 |
10,000 | ¥2.25102 | ¥22,510.20 |
20,000 | ¥2.21365 | ¥44,273.00 |