
A768KS336M1KLAE038 | |
|---|---|
DigiKey Part Number | 399-A768KS336M1KLAE038TR-ND - Tape & Reel (TR) 399-A768KS336M1KLAE038CT-ND - Cut Tape (CT) 399-A768KS336M1KLAE038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS336M1KLAE038 |
Description | CAP ALUM POLY 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS336M1KLAE038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥4.92900 | ¥49.29 |
| 50 | ¥3.96280 | ¥198.14 |
| 100 | ¥3.62450 | ¥362.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥3.26273 | ¥1,305.09 |
| 800 | ¥2.95426 | ¥2,363.41 |
| 1,200 | ¥2.87453 | ¥3,449.44 |
| 2,000 | ¥2.78230 | ¥5,564.60 |
| 2,800 | ¥2.67614 | ¥7,493.19 |
| 4,000 | ¥2.61888 | ¥10,475.52 |
| 4,800 | ¥2.55536 | ¥12,265.73 |
| 9,600 | ¥2.45144 | ¥23,533.82 |
| 10,000 | ¥2.44455 | ¥24,445.50 |






