10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A767KS106M2ALAE045

DigiKey Part Number
399-15652-2-ND - Tape & Reel (TR)
399-15652-1-ND - Cut Tape (CT)
399-15652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A767KS106M2ALAE045
Description
CAP ALUM POLY 10UF 20% 100V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767KS106M2ALAE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
10 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
100 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
45mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥12.69400¥126.94
50¥9.95880¥497.94
100¥9.09530¥909.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥7.78043¥3,112.17
800¥7.28421¥5,827.37
1,200¥7.03384¥8,440.61
2,000¥6.75485¥13,509.70
2,800¥6.59089¥18,454.49
4,000¥6.43253¥25,730.12
Manufacturers Standard Package