PDZ12BGWJ | |
---|---|
DigiKey Part Number | 1727-7763-2-ND - Tape & Reel (TR) 1727-7763-1-ND - Cut Tape (CT) 1727-7763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ12BGWJ |
Description | DIODE ZENER 12V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 365 mW ±2.08% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.53378 | ¥266.89 |
1,000 | ¥0.37065 | ¥370.65 |
2,000 | ¥0.30699 | ¥613.98 |
5,000 | ¥0.29033 | ¥1,451.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24709 | ¥2,470.90 |
30,000 | ¥0.22855 | ¥6,856.50 |
50,000 | ¥0.19767 | ¥9,883.50 |
100,000 | ¥0.18531 | ¥18,531.00 |
250,000 | ¥0.16431 | ¥41,077.50 |