BZT52-B12X | |
---|---|
DigiKey Part Number | 1727-7673-2-ND - Tape & Reel (TR) 1727-7673-1-ND - Cut Tape (CT) 1727-7673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B12X |
Description | DIODE ZENER 12V 590MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 590 mW ±1.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.67% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53562 | ¥267.81 |
1,000 | ¥0.37215 | ¥372.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32251 | ¥967.53 |
6,000 | ¥0.29917 | ¥1,795.02 |
9,000 | ¥0.24809 | ¥2,232.81 |
30,000 | ¥0.24372 | ¥7,311.60 |
75,000 | ¥0.21891 | ¥16,418.25 |
150,000 | ¥0.18972 | ¥28,458.00 |